cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE60-4FF

Digi-Key Part Number
2103-DE60-4FF-ND
Manufacturer
Tri-Mag, LLC
Manufacturer Product Number
DE60-4FF
Supplier
Description
THREE-PHASE EMI FILTER 480V 60A
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 60 A 480VAC 47Hz, 63Hz Two Stage Threaded Post (1/4-20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tri-Mag, LLC
Series
Package
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
480V
Voltage - Rated AC (Phase to Ground/Neutral)
2 kV
Current
60 A
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Threaded Post (1/4-20)
Inductance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
All prices are in USD
Box
QtyUnit PriceExt Price
1$468.92000$468.92
10$453.28400$4,532.84
25$437.65400$10,941.35
50$422.02360$21,101.18
Additional Resources
AttributeDescription
Other Names2103-DE60-4FF
Standard Package1