860429-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860429-00

DigiKey Part Number
2268-860429-00-ND
Manufacturer
Manufacturer Product Number
860429-00
Description
ESD CASTER SET 3.93
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Treston Inc
Series
-
Package
Box
Product Status
Active
Type
Caster Set
Size / Dimension
3.94" Dia (100.00mm)
Includes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS9403.20.8000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$163.56000$163.56
Additional Resources
AttributeDescription
Other Names2268-860429-00
Standard Package1