
TEC0053-04-K1 | |
---|---|
DigiKey Part Number | 1686-TEC0053-04-K1-ND |
Manufacturer | |
Manufacturer Product Number | TEC0053-04-K1 |
Description | EVAL BOARD FOR TEC0053 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TEC0053 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TEC0053 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $971.01000 | $971.01 |