TE0887-02 | |
---|---|
DigiKey Part Number | 1686-1082-ND |
Manufacturer | |
Manufacturer Product Number | TE0887-02 |
Description | ICOBOARD V1 1MBIT SRAM |
Customer Reference | |
Detailed Description | iCE40 HX FPGA icoBoard iCE40HX8K iCE40™ HX FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | iCE40 HX FPGA icoBoard | |
Contents | Board(s) | |
Utilized IC / Part | iCE40HX8K | |
Interconnect System | Pmod | |
Suggested Programming Environment | Verilog | |
Note | - | |
Base Product Number |