
TE0818-01-6BE21-A | ||
---|---|---|
Digi-Key Part Number | 1686-TE0818-01-6BE21-A-ND | |
Manufacturer | ||
Manufacturer Product Number | TE0818-01-6BE21-A | |
Description | ULTRASOM+ MPSOC MODULE WITH ZYNQ | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | Zynq® UltraScale+™ Embedded Module Zynq UltraScale+ XCZU6EG-1FFVC900E 4GB 128MB | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Trenz Electronic GmbH | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | Zynq UltraScale+ XCZU6EG-1FFVC900E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 4GB | |
Connector Type | Board-to-Board (BTB) Socket - 240 | |
Size / Dimension | 2.990" L x 2.050" W (76.00mm x 52.00mm) | |
Operating Temperature | 0°C ~ 85°C |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,088.01000 | $1,088.01 |
Attribute | Description |
---|---|
Other Names | 1686-TE0818-01-6BE21-A |
Standard Package | 1 |