TE0725LP-01-100-2D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE0725LP-01-100-2D
TE0725LP-01-100-2D_View2

TE0725LP-01-100-2D

Digi-Key Part Number
1686-1050-ND
Manufacturer
Manufacturer Product Number
TE0725LP-01-100-2D
Description
IC MOD ARTIX-7 A100T 25MHZ 32MB
Detailed Description
series Embedded Module Artix-7 A100T 25MHz 32MB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Trenz Electronic GmbH
Series
Package
Bulk
Product Status
Obsolete
Module/Board Type
FPGA Core
Core Processor
Artix-7 A100T
Co-Processor
-
Speed
25MHz
Flash Size
32MB
RAM Size
-
Connector Type
50 Pin
Size / Dimension
2.87" x 1.38" (73mm x 35mm)
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8471.50.0150
Obsolete

This product is no longer manufactured. View Substitutes.
Additional Resources
AttributeDescription
Other Names
1686-1050
TE0725LP-01-100-2D-ND
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TE0725LP-01-72C-1UTrenz Electronic GmbH01686-TE0725LP-01-72C-1U-ND$176.62000Direct