TSM32-H50CQ18RT-100.000M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM32-H25CQ18ST-40.000M-TR

Digi-Key Part Number
2492-TSM32-H25CQ18ST-40.000M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM32-H25CQ18ST-40.000M-TR
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
30mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names2492-TSM32-H25CQ18ST-40.000M-TR
Standard Package3,000