
WBAS44-LB | ||
---|---|---|
Digi-Key Part Number | 2240-WBAS44-LB-ND | |
Manufacturer | ||
Manufacturer Product Number | WBAS44-LB | |
Description | CONDUCTIVE WASTE LINER 44GAL BLK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | Black, Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | WBASLB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9900 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $9.31000 | $465.50 |
Attribute | Description |
---|---|
Other Names | 2240-WBAS44-LB 2240-WBAS44LB WBAS44LB 2240-WBAS44LB-ND |
Standard Package | 50 |