WB3012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB3012

DigiKey Part Number
2240-WB3012-ND
Manufacturer
Manufacturer Product Number
WB3012
Description
MAGNETIC WOVEN WRIST BAND12 FT
Customer Reference
Detailed Description
Wrist Strap with Cord 12' (3.66m) One Size 1 mOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
3.5mm Plug, Magnetic Socket
Cord Length
12' (3.66m)
Strap Closure
-
Strap Material
Polyester
Strap Termination
Magnetic
Resistance
1 mOhms
Size
One Size
Color
Black, Blue
Features
-
In-Stock: 395
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC
All prices are in USD
Box
QuantityUnit PriceExt Price
1$34.60000$34.60