
WB0026 | |
|---|---|
DigiKey Part Number | 2240-WB0026-ND |
Manufacturer | |
Manufacturer Product Number | WB0026 |
Description | WOVEN WRIST BAND, MAROON, 4MM |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 1 mOhms Black, Maroon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | - | |
Strap Closure | Snap Lock | |
Strap Material | Polyester | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Maroon | |
Features | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |

