
TX40FRNB05 | ||
---|---|---|
Digi-Key Part Number | 2240-TX40FRNB05-ND | |
Manufacturer | ||
Manufacturer Product Number | TX40FRNB05 | |
Description | LAB COAT W/SNAPS POLY BLUE XLG | |
Detailed Description | Polyester Smock, Lab Coat Length with Snaps XLarge Blue ESD Safe, Static Dissipative | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Clothing Type | Smock, Lab Coat Length with Snaps | |
Size | XLarge | |
Material | Polyester | |
Color | Blue | |
Features | ESD Safe, Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | TX4000 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 6404.19.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
Attribute | Description |
---|---|
Other Names | 2240-TX40FRNB05 |
Standard Package | 1 |