MTLP3060GY | |
---|---|
DigiKey Part Number | 2240-MTLP3060GY-ND |
Manufacturer | |
Manufacturer Product Number | MTLP3060GY |
Description | TABLE MAT RUBBER GRAY 5' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Gray 5' (1.52m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Gray | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Hardware |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $127.95000 | $127.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.95000 | $127.95 |
10 | $124.11200 | $1,241.12 |
25 | $121.55240 | $3,038.81 |
50 | $117.71400 | $5,885.70 |
100 | $115.15500 | $11,515.50 |