MTLP3048B | |
---|---|
DigiKey Part Number | 2240-MTLP3048B-ND |
Manufacturer | |
Manufacturer Product Number | MTLP3048B |
Description | TABLE MAT RUBBER BLUE LIGHT 4' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Light 4' (1.22m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue, Light | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | Hardware |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $102.36000 | $102.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.36000 | $102.36 |
10 | $99.28900 | $992.89 |
25 | $97.24200 | $2,431.05 |
50 | $94.17120 | $4,708.56 |
100 | $92.12400 | $9,212.40 |