MT4536B | |
---|---|
DigiKey Part Number | 2240-MT4536B-ND |
Manufacturer | |
Manufacturer Product Number | MT4536B |
Description | TABLE MAT RUBBER BLUE 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 3' (0.91m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $875.62000 | $875.62 |
5 | $849.35200 | $4,246.76 |
10 | $831.83900 | $8,318.39 |
25 | $805.57040 | $20,139.26 |
50 | $788.05800 | $39,402.90 |