MT4530B | |
---|---|
DigiKey Part Number | 2240-MT4530B-ND |
Manufacturer | |
Manufacturer Product Number | MT4530B |
Description | TABLE MAT RUBBER BLUE 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $728.02000 | $728.02 |
5 | $706.18000 | $3,530.90 |
10 | $691.61900 | $6,916.19 |
25 | $669.77840 | $16,744.46 |
50 | $655.21800 | $32,760.90 |