MT4524GN | |
---|---|
DigiKey Part Number | 2240-MT4524GN-ND |
Manufacturer | |
Manufacturer Product Number | MT4524GN |
Description | TABLE MAT RUBBER GREEN 50' |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Green 50' (15.24m) X 2' (0.61m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Green | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $580.42000 | $580.42 |
5 | $563.00800 | $2,815.04 |
10 | $551.39900 | $5,513.99 |
25 | $533.98640 | $13,349.66 |
50 | $522.37800 | $26,118.90 |