LB9010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB9010

DigiKey Part Number
2240-LB9010-ND
Manufacturer
Manufacturer Product Number
LB9010
Description
5/8 X 2
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Electronics
Application Specifics
Attention: Static Sensitive (ESD)
Arrangement
Symbol and Text
Legend (Text)
Attention : Static Sensitive Devices. Handle Only at Static Safe Workstations
Legend (Symbol Only)
See Legend (Text)
Color - Background
Yellow
Color - Legend
Black
Length
2.000" (50.80mm)
Width
0.625" (15.88mm), 5/8"
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
-
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.66000$15.66