JKC8802WH | |
---|---|
DigiKey Part Number | 2240-JKC8802WH-ND |
Manufacturer | |
Manufacturer Product Number | JKC8802WH |
Description | SMOCK JACKET POLY WHT SMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Small White ESD Safe, Pockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Small | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Pockets |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $55.37000 | $55.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.37000 | $55.37 |
10 | $53.70900 | $537.09 |
25 | $52.60160 | $1,315.04 |
50 | $50.94040 | $2,547.02 |
100 | $49.83300 | $4,983.30 |