IN6430FL

DigiKey Part Number
2240-IN6430FL-ND
Manufacturer
Manufacturer Product Number
IN6430FL
Description
IONIZER AIR GUN WALL 100-240VAC
Customer Reference
Detailed Description
Ionizer, Air Gun Wall Mount 100 ~ 240 VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Transforming Technologies
Series
-
Package
Box
Product Status
Active
Type
Ionizer, Air Gun
Mounting Type
Wall Mount
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8421.39.0115
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,255.80000$1,255.80
Additional Resources
AttributeDescription
Other Names2240-IN6430FL
Standard Package1