
IN3425 | ||
---|---|---|
Digi-Key Part Number | 2240-IN3425-ND | |
Manufacturer | ||
Manufacturer Product Number | IN3425 | |
Description | PTEC IONIZING AIR NOZZLE | |
Detailed Description | Ionizer, Air Gun Benchtop, Portable 80 ~ 240 VAC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | - | |
Package | Box | |
Product Status | Not For New Designs | |
Type | Ionizer, Air Gun | |
Mounting Type | Benchtop, Portable | |
Voltage - Input | 80 ~ 240 VAC |
Resource Type | Link |
---|---|
Datasheets | IN3425 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8421.39.0115 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $818.53000 | $818.53 |
Attribute | Description |
---|---|
Other Names | 2240-IN3425 |
Standard Package | 1 |