
IN2000 | ||
---|---|---|
Digi-Key Part Number | 2240-IN2000-ND | |
Manufacturer | ||
Manufacturer Product Number | IN2000 | |
Description | IONIZER BENCHTOP | |
Detailed Description | Ionizer Benchtop | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Ionizer | |
Mounting Type | Benchtop | |
Voltage - Input | - |
Resource Type | Link |
---|---|
Datasheets | PTEC™ Ionizers IN2000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 2240-IN2000 |
Standard Package | 1 |