Heel Strap, Shoe Strap Large 1 mOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG6030

DigiKey Part Number
2240-HG6030-ND
Manufacturer
Manufacturer Product Number
HG6030
Description
SOLE GROUND, 1 MEG, LARGE
Customer Reference
Detailed Description
Heel Strap, Shoe Strap Large 1 mOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Polyester
Strap Termination
-
Resistance
1 mOhms
Size
Large
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.99000$15.99