
HG1590 | ||
---|---|---|
Digi-Key Part Number | 2240-HG1590-ND | |
Manufacturer | ||
Manufacturer Product Number | HG1590 | |
Description | 35MM RED LOOP 1MEG | |
Detailed Description | Heel Strap 1 mOhms Black, Blue, Red, White | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Not For New Designs | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Blue, Red, White | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | HG1590 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 3926.90.9990 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $5.38000 | $26.90 |
Attribute | Description |
---|---|
Other Names | 2240-HG1590 |
Standard Package | 5 |