
HG1360B | |
---|---|
DigiKey Part Number | 2240-HG1360B-ND |
Manufacturer | |
Manufacturer Product Number | HG1360B |
Description | ESD HEEL GROUNDER CUP STYLE BLUE |
Customer Reference | |
Detailed Description | Heel Strap 1 MOhms Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Blue | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.62000 | $6.62 |
25 | $6.42160 | $160.54 |
50 | $6.35520 | $317.76 |
100 | $6.28900 | $628.90 |
250 | $6.09040 | $1,522.60 |