GL450xT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-GL4505T

Digi-Key Part Number
3641-DK-GL4505T-ND
Manufacturer
Manufacturer Product Number
DK-GL4505T
Description
XL ESD NYLN GLVS FNGR CTD 1=12
Detailed Description
Yarn Gloves - Inspection, Safety XLarge Gray, White Tipped Fingers
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies
Series
Package
Bag
Product Status
Active
Clothing Type
Gloves - Inspection, Safety
Size
XLarge
Material
Yarn
Color
Gray, White
Features
Tipped Fingers
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS6116.10.5520
All prices are in USD
Bag
QtyUnit PriceExt Price
1$36.65000$36.65
10$36.14200$361.42
25$35.63280$890.82
50$33.34220$1,667.11
Additional Resources
AttributeDescription
Other Names
3641-DK-GL4505T
2240-DK-GL4505T-ND
2240-GL4505T-ND
GL4505T
2240-GL4505T
2240-DK-GL4505T
Standard Package12