CT4807 | |
---|---|
DigiKey Part Number | 2240-CT4807-ND |
Manufacturer | |
Manufacturer Product Number | CT4807 |
Description | TAPE CONDUCTIVE CLR/BK 2"X39.3YD |
Customer Reference | |
Detailed Description | Conductive Grid Tape Acrylic Adhesive Clear, Black Print 2.00" (50.80mm) X 118' (36.0m) 39.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tape Type | Conductive Grid | |
Adhesive | Acrylic | |
Backing, Carrier | Copolymer | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 118' (36.0m) 39.3 yds | |
Color | Clear, Black Print | |
Usage | EMI/RFI Shielding | |
Temperature Range | 140°F (60°C) Max | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $5.08000 | $30.48 |