
CP4822 | |
|---|---|
DigiKey Part Number | 2240-CP4822-ND |
Manufacturer | |
Manufacturer Product Number | CP4822 |
Description | LOW PROFILE, 4MM, 15', MALE |
Customer Reference | |
Detailed Description | Cord (For Mats) 15' (4.57m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.31000 | $10.31 |


