
CM2800 | ||
---|---|---|
Digi-Key Part Number | 2240-CM2800-ND | |
Manufacturer | ||
Manufacturer Product Number | CM2800 | |
Description | Dual Conduct Resistance Monitor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap (2) Monitoring | |
Features | - | |
Power Supply Type | - | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $542.86000 | $542.86 |
Attribute | Description |
---|---|
Other Names | 2240-CM2800 |
Standard Package | 1 |