
CM-REMOTE-RJ | ||
---|---|---|
Digi-Key Part Number | 2240-CM-REMOTE-RJ-ND | |
Manufacturer | ||
Manufacturer Product Number | CM-REMOTE-RJ | |
Description | METAL REMOTE JACK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | - | |
Package | Box | |
Product Status | Active | |
Accessory Type | Remote Input Jack | |
For Use With/Related Products | CM1600, CM1601, CM1602, CM2800, CM2815 | |
Specifications | - |
Resource Type | Link |
---|---|
Datasheets | CM-REMOTE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 2240-CM-REMOTE-RJ |
Standard Package | 1 |