CC0038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0038

Digi-Key Part Number
2240-CC0038-ND
Manufacturer
Manufacturer Product Number
CC0038
Description
6' COIL CORD, BLACK, 7MM
Detailed Description
Cord (For Wrist Straps) 6' (1.83m) 1 mOhms Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies
Series
Package
Box
Product Status
Not For New Designs
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
7mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Resistance
1 mOhms
Size
-
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
All prices are in USD
Box
QtyUnit PriceExt Price
5$3.51600$17.58
Additional Resources
AttributeDescription
Other Names2240-CC0038
Standard Package10