CL1801-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1801-P

DigiKey Part Number
2240-CL1801-P-ND
Manufacturer
Manufacturer Product Number
CL1801-P
Description
TAPE BOX SEAL CLR/BLK 3/4"X72YD
Customer Reference
Detailed Description
Box Sealing - Printed Tape Rubber Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Tape Type
Box Sealing - Printed
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Packaging, Sealing, Shipping
Temperature Range
32°F ~ 151°F (0°C ~ 66°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
In-Stock: 80
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC
All prices are in USD
Box
QuantityUnit PriceExt Price
8$8.55000$68.40