CL1200-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1200-P

Digi-Key Part Number
2240-CL1200-P-ND
Manufacturer
Manufacturer Product Number
CL1200-P
Description
ESD SYMBOL: 1/2" X 72 YD
Detailed Description
Box Sealing - Printed Tape Rubber Adhesive Clear, Black Print 0.47" (12.00mm) X 216' (66.0m) 72 yds
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Product Status
Not For New Designs
Tape Type
Box Sealing - Printed
Adhesive
Rubber
Backing, Carrier
Cellulose
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.47" (12.00mm)
Length
216' (66.0m) 72 yds
Color
Clear, Black Print
Usage
Packaging, Sealing, Shipping
Temperature Range
32°F ~ 151°F (0°C ~ 66°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS5906.10.0000
All prices are in USD
Box
QtyUnit PriceExt Price
12$5.35000$64.20
Additional Resources
AttributeDescription
Other Names2240-CL1200-P
Standard Package12