
WBAS22-LB | ||
---|---|---|
Digi-Key Part Number | 2240-WBAS22-LB-ND | |
Manufacturer | ||
Manufacturer Product Number | WBAS22-LB | |
Description | CONDUCTIVE WASTE LINER 22GAL BLK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Bag | |
Product Status | Active | |
Accessory Type | Liner | |
For Use With/Related Products | Trash Receptacles | |
Specifications | Black, Static Dissipative |
Resource Type | Link |
---|---|
Datasheets | WBASLB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 3926.90.9900 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.59000 | $5.59 |
Attribute | Description |
---|---|
Other Names | 2240-WBAS22-LB 2240-WBAS22LB WBAS22LB 2240-WBAS22LB-ND |
Standard Package | 1 |