
WB8043 | ||
---|---|---|
Digi-Key Part Number | 2240-WB8043-ND | |
Manufacturer | ||
Manufacturer Product Number | WB8043 | |
Description | WRIST STRAP SET, 12', 4MM, 1 MEG | |
Detailed Description | Wrist Strap with Cord 12' (3.66m) 1 mOhms Black, Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 12' (3.66m) | |
Strap Closure | Snap Lock | |
Strap Material | Stainless Steel | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Blue | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | WB8000 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $9.96000 | $49.80 |
Attribute | Description |
---|---|
Other Names | 2240-WB8043 |
Standard Package | 5 |