USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
WB2643

WB2643

Digi-Key Part Number
2240-WB2643-ND
Manufacturer
Transforming Technologies, LlC
Manufacturer Product Number
WB2643
Supplier
Description
WRIST STRAP SET, BLACK, 12', 4MM
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Wrist Strap with Cord 12' (3.66m) 1 mOhms Black, Maroon
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LlC
Series
Package
Box
Part Status
Not For New Designs
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
12' (3.66m)
Strap Closure
Snap Lock
Strap Material
Polyester
Strap Termination
4mm Snap Stud
Size
-
Color
Black, Maroon
Features
-
Resistance
1 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
Price and Procurement

95 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Transforming Technologies
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2240-WB2643
Standard Package5