USD

Not Recommended for New Design, minimums may apply.
WB1744

WB2016

Digi-Key Part Number
2240-WB2016-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
WB2016
Supplier
Description
WRIST BAND, BLUE, 4MM
Detailed Description
Wrist Strap 6' (1.83m) - Black, Blue
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Part Status
Not For New Designs
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
6' (1.83m)
Strap Closure
Snap Lock
Strap Material
Fabric
Strap Termination
4mm Snap Stud
Size
-
Color
Black, Blue
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
Box
QtyUnit PriceExt Price
5$3.72000$18.60