USD

WB16xx

WB1637

Digi-Key Part Number
2240-WB1637-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
WB1637
Supplier
Description
WRIST STRAP CURVED BKL 6' CORD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Bag
Part Status
Active
Type
Wrist Strap with Cord
Cord Type
Coiled
Cord Termination
4mm Snap Socket, Banana Plug
Cord Length
6' (1.83m)
Strap Closure
Snap Lock
Strap Material
Polyester
Strap Termination
4mm Snap Stud
Size
-
Color
Blue
Features
-
Resistance
1 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Price and Procurement