USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
VMC2450B

VMC2450B

Digi-Key Part Number
2240-VMC2450B-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
VMC2450B
Supplier
Description
VINYL TABLE MAT, BLUE,2' X 50'
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
- Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
-
Package
Box
Part Status
Not For New Designs
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.090" (2.29mm)
Color
Blue
Material
Vinyl
Features
-
Includes
-
Number of Layers
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.91.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2240-VMC2450B
Standard Package1