VMB2450B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMB2450B

Digi-Key Part Number
2240-VMB2450B-ND
Manufacturer
Manufacturer Product Number
VMB2450B
Description
VINYL MATBLUE,2' X 50'
Detailed Description
Conductive Table, Workbench Runner Grounding Mat Vinyl Blue 50' (15.24m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
-
Package
Box
Product Status
Not For New Designs
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
2' (0.61m)
Thickness
0.13" (3.30mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Conductive
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS4016.91.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$763.72000$763.72
Additional Resources
AttributeDescription
Other Names2240-VMB2450B
Standard Package1