SC1206C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1206C

Digi-Key Part Number
2240-SC1206C-ND
Manufacturer
Manufacturer Product Number
SC1206C
Description
BOOTIE POLYPROPYL BLUE ONE SIZE
Detailed Description
Polypropylene Bootie One Size Blue Conductive, Latex Free
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies
Series
-
Package
Box
Product Status
Not For New Designs
Clothing Type
Bootie
Size
One Size
Material
Polypropylene
Color
Blue
Features
Conductive, Latex Free
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS6115.95.9000
0 In Stock

Additional Resources
AttributeDescription
Other Names2240-SC1206C
Standard Package100