
MT4524B | ||
---|---|---|
Digi-Key Part Number | 2240-MT4524B-ND | |
Manufacturer | ||
Manufacturer Product Number | MT4524B | |
Description | 2LYR ESD TBL MAT 24"X50' BLUE | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 50' (15.24m) X 2' (0.61m) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Bag | |
Product Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 50' (15.24m) | |
Width | 2' (0.61m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | MT4500 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4016.91.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $580.42000 | $580.42 |
Attribute | Description |
---|---|
Other Names | 2240-MT4524B |
Standard Package | 1 |