USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
IN1200-64
IN1200-64
Digi-Key Part Number
2240-IN1200-64-ND
Manufacturer
Transforming Technologies, LlC
Manufacturer Product Number
IN1200-64
Supplier
Description
ION BAR, 64"
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Ionizer Overhead 100 ~ 240 VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LlC
Series
Part Status
Not For New Designs
Type
Ionizer
Mounting Type
Overhead
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

25 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 5 days by Transforming Technologies
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$1,151.00000$1,151.00
Additional Resources
AttributeDescription
Standard Package1