
HG6032 | ||
---|---|---|
Digi-Key Part Number | 2240-HG6032-ND | |
Manufacturer | ||
Manufacturer Product Number | HG6032 | |
Description | SOLE GROUND, 2 MEG, LARGE | |
Detailed Description | Heel Strap Large 2 mOhms Black, Blue | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 2 mOhms | |
Size | Large | |
Color | Black, Blue | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | HG6000 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $13.87000 | $69.35 |
Attribute | Description |
---|---|
Other Names | 2240-HG6032 |
Standard Package | 5 |