GTS900M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTS900M

Digi-Key Part Number
2240-GTS900M-ND
Manufacturer
Transforming Technologies, LLC
Manufacturer Product Number
GTS900M
Supplier
Description
GTS900 METER ONLY
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LLC
Series
Package
Box
Part Status
Not For New Designs
Type
Footwear, Wrist Strap Tester
Usage
Verification of Footwear and Wrist Strap Grounding
Features
-
Power Supply Type
9V Battery or AC Adapter
Includes
Certificate
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS8536.69.8000
All prices are in USD
Box
QtyUnit PriceExt Price
1$463.56000$463.56
Additional Resources
AttributeDescription
Other Names2240-GTS900M
Standard Package1