GTS900K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTS900K

Digi-Key Part Number
2240-GTS900K-ND
Manufacturer
Manufacturer Product Number
GTS900K
Description
DELUXE COMBO TESTER & FOOT PLATE
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Transforming Technologies
Series
Package
Box
Product Status
Active
Type
Footwear, Wrist Strap Tester
Usage
Verification of Footwear and Wrist Strap Grounding
Features
-
Power Supply Type
9V Battery or AC Adapter
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.0044
7 In Stock
All prices are in USD
Box
QtyUnit PriceExt Price
1$1,038.03000$1,038.03
Additional Resources
AttributeDescription
Other Names2240-GTS900K
Standard Package1