USD

GL450xp

GL4506P

Digi-Key Part Number
2240-GL4506P-ND
Manufacturer
Transforming Technologies, LlC
Manufacturer Product Number
GL4506P
Supplier
Description
2XL ESD NYLON GLOVES PALM COATED
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Yarn Gloves - Inspection, Safety 2XLarge Gray, White
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Transforming Technologies, LlC
Series
Package
Bag
Part Status
Active
Clothing Type
Gloves - Inspection, Safety
Size
2XLarge
Material
Yarn
Color
Gray, White
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,952 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Transforming Technologies
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2240-GL4506P
Standard Package1