
DK-GL4504P | ||
---|---|---|
Digi-Key Part Number | 3641-DK-GL4504P-ND | |
Manufacturer | ||
Manufacturer Product Number | DK-GL4504P | |
Description | L ESD NYLON GLOVES PALM CTD 1=12 | |
Detailed Description | Yarn Gloves - Inspection, Safety Large Gray, White | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | ||
Package | Bag | |
Product Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | Large | |
Material | Yarn | |
Color | Gray, White | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | GL4501P |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 6116.10.5520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $40.21000 | $40.21 |
10 | $39.65600 | $396.56 |
25 | $39.09720 | $977.43 |
50 | $36.58380 | $1,829.19 |
Attribute | Description |
---|---|
Other Names | 2240-GL4504P-ND GL4504P 2240-GL4504P 3641-DK-GL4504P |
Standard Package | 12 |