
FM66036BK | ||
---|---|---|
Digi-Key Part Number | 2240-FM66036BK-ND | |
Manufacturer | ||
Manufacturer Product Number | FM66036BK | |
Description | ESD ANTI-FATIGUE MAT 3' X 5' | |
Detailed Description | Anti Fatigue Floor Grounding Mat Gel Foam Rubber Black 3' (0.91m) X 5.25" (133.35mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Transforming Technologies | |
Series | - | |
Package | Box | |
Product Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 3' (0.91m) | |
Width | 5.25" (133.35mm) | |
Thickness | 0.625" (15.875mm) | |
Color | Black | |
Material | Gel Foam Rubber | |
Number of Layers | 1 | |
Features | Anti Fatigue | |
Includes | - |
Resource Type | Link |
---|---|
Datasheets | FM62036BK |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 4016.91.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $310.22000 | $310.22 |
Attribute | Description |
---|---|
Other Names | 2240-FM66036BK |
Standard Package | 1 |