FM6xx36BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM62036BK

Digi-Key Part Number
2240-FM62036BK-ND
Manufacturer
Manufacturer Product Number
FM62036BK
Description
FLOOR MAT GEL FOAM RUBBER 3'X20"
Detailed Description
Anti Fatigue Floor Grounding Mat Gel Foam Rubber Black 3' (0.91m) X 20" (508.00mm)
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Transforming Technologies
Series
-
Package
Box
Product Status
Active
Mat Type
Floor
Shape
Rectangle
Length
3' (0.91m)
Width
20" (508.00mm)
Thickness
0.625" (15.875mm)
Color
Black
Material
Gel Foam Rubber
Number of Layers
1
Features
Anti Fatigue
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4016.91.0000
74 In Stock
All prices are in USD
Box
QtyUnit PriceExt Price
1$114.81000$114.81
Additional Resources
AttributeDescription
Other Names2240-FM62036BK
Standard Package1