FM1517

DigiKey Part Number
2240-FM1517-ND
Manufacturer
Manufacturer Product Number
FM1517
Description
15', 1MEG, FEMALE
Customer Reference
Detailed Description
Cord (For Mats) 15' (4.57m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Type
Cord (For Mats)
Cord Type
Straight
Cord Termination
10mm Snap Stud, #10 Ring Terminal
Cord Length
15' (4.57m)
Strap Closure
-
Strap Material
-
Strap Termination
-
Size
-
Color
Black
Features
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8.37000$8.37